- Home ›
- All Products›
- EL7588-000
EL7588-000
TE Connectivity / Raychem Brand
RPS-CT-50M-19.0-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-19.0-OUT-9
Search Keywords: EL7588000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7588-000
-
Alias/AKA:RPS-CT-50M-19.0-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:White
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Expanded Inside Diameter (Min):.75 in, 19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$7.74
100
$7.39
250
$6.79
500
$6.11
1,000
$4.87
2,500
$4.75
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing