- Home ›
- All Products›
- EL7586-000
EL7586-000
TE Connectivity / Raychem Brand
RPS-CT-50M-9.5-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-9.5-OUT-9
Search Keywords: EL7586000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7586-000
-
Alias/AKA:RPS-CT-50M-9.5-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:White
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$3.96
100
$3.78
250
$3.67
500
$3.12
1,000
$2.56
2,500
$2.49
5,000
$2.18
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing