- Home ›
- All Products›
- EL7584-000
EL7584-000
TE Connectivity / Raychem Brand
RPS-CT-50M-4.8-OUT-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RPS-CT-50M-4.8-OUT-9
Search Keywords: EL7584000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7584-000
-
Alias/AKA:RPS-CT-50M-4.8-OUT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:White
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Recovered Inside Diameter (Max):.062 in, 1.6 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$2.67
100
$2.59
250
$2.47
500
$2.16
1,000
$1.67
2,500
$1.63
5,000
$1.58
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing