- Home ›
- All Products›
- EL7102-000
EL7102-000
TE Connectivity / Raychem Brand
THX-24C422X414B-4X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-24C422X414B-4X
Search Keywords: EL7102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7102-000
-
Alias/AKA:THX-24C422X414B-4X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:24 AWG
-
Impedance:100 Ω
-
Cable Type:Quadrax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$31.68
1,000
$16.18
1,500
$11.01
2,000 +
$10.79
Click for Quote
Log in
to unlock special pricing