- Home ›
- All Products›
- EL6909-000
EL6909-000
TE Connectivity / Raychem Brand
55A1121-20-9/96-9C2275-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-20-9/96-9C2275-US
Search Keywords: EL6909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL6909-000
-
Alias/AKA:55A1121-20-9/96-9C2275-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$7.85
1,000
$4.15
1,500
$2.92
2,000 +
$2.87
Click for Quote
Log in
to unlock special pricing