- Home ›
- All Products›
- EL6516-000
EL6516-000
TE Connectivity / Raychem Brand
RBK-85-KIT-0102-A0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-85-KIT-0102-A0
Search Keywords: EL6516000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL6516-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Material:Adhesive
-
Wall Type:Dual Wall
-
Packaging Method:Box
-
Primary Product Color:Black
-
Applicable Region:Americas , Asia Pacific
-
Resistance Properties:Immersion Protection , Moisture
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Mechanical Damage , Strain Relief
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-40 – 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.5044
500
$0.3280
1,000
$0.3030
3,000
$0.2945
5,000
$0.2852
8,000
$0.2845
15,000
$0.2838
25,000 +
$0.2831
Click for Quote
Log in
to unlock special pricing