- Home ›
- All Products›
- EL6477-000
EL6477-000
TE Connectivity / Raychem Brand
55/0322-24-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/0322-24-6/9
Search Keywords: EL6477000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL6477-000
-
Alias/AKA:55/0322-24-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
500
$10.09
1,000
$5.33
1,500
$3.66
2,000 +
$3.59
Click for Quote
Log in
to unlock special pricing