- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EL5355-000
EL5355-000
TE Connectivity / Raychem Brand
Cable 18 AWG Spec 55PC Nickel Plated Copper Modified Radiation Cross-linked ETFE 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 18 AWG Spec 55PC Nickel Plated Copper Modified Radiation Cross-linked ETFE 600V White
Search Keywords: EL5355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL5355-000
-
Alias/AKA:55PC0813-18-9CS2970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$1.634
1,000
$1.006
1,500
$0.796
2,000 +
$0.780
Click for Quote
Log in
to unlock special pricing