- Home ›
- All Products›
- EL4998-000
EL4998-000
TE Connectivity / Raychem Brand
TXR40AZ90-1605BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1605BI
Search Keywords: EL4998000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL4998-000
-
Alias/AKA:TXR40AZ90-1605BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Body Orientation:Right Angle
-
Product Length:1.33 in, 34 mm
-
Primary Product Material:Aluminum
-
Termination Device Included:TR05BI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:40
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Color:Black
-
Salt Spray Resistance:500 Hr
-
Compatible With Connector Shell Size:17 , E
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
48 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$229.41
3
$226.30
5
$225.74
10
$224.81
20 +
$221.95
Click for Quote
Log in
to unlock special pricing