- Home ›
- All Products›
- EL4402-000
EL4402-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters STXR40AZ00-1416BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circular MIL Spec Strain Reliefs & Adapters STXR40AZ00-1416BI
Search Keywords: EL4402000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL4402-000
-
Alias/AKA:STXR40AZ00-1416BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR16BI
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.04 in, 26.5 mm
-
Body Orientation:Straight
-
Primary Product Color:Black
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Compatible With Connector Shell Size:15 , D
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$510.62
5
$509.35
10
$508.07
13
$506.80
25
$278.18
38
$188.79
50 +
$185.02
Click for Quote
Log in
to unlock special pricing