- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EL4374-000
EL4374-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 28AWG 2.21mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 28AWG 2.21mm 600VAC White
Search Keywords: EL4374000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL4374-000
-
Alias/AKA:55A1122-28-0/2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$6.50
25
$5.81
50
$5.80
100
$5.68
250
$5.45
500
$5.43
1,000
$5.38
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing