- Home ›
- All Products›
- EK9924-000
EK9924-000
TE Connectivity / Raychem Brand
0024R1424-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024R1424-9X
Search Keywords: EK9924000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK9924-000
-
Alias/AKA:0024R1424-9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
625
$16.43
1,250
$8.39
1,875
$5.71
2,500 +
$5.60
Click for Quote
Log in
to unlock special pricing