- Home ›
- All Products›
- EK9354-000
EK9354-000
TE Connectivity / Raychem Brand
STXR40AZ00-0807AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STXR40AZ00-0807AI
Search Keywords: EK9354000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK9354-000
-
Alias/AKA:STXR40AZ00-0807AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Body Orientation:Straight
-
Termination Device Included:TR07AI
-
Product Length:1.04 in, 26.5 mm
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Compatible With Connector Shell Size:09 , A
-
Primary Product Color:Black
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$290.98
5
$290.25
10
$289.53
13
$288.80
25
$159.01
38
$110.42
50 +
$108.22
Click for Quote
Log in
to unlock special pricing