- Home ›
- All Products›
- EK8707-000
EK8707-000
TE Connectivity / Raychem Brand
D-500-L458-2-4Y3-240-E
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-500-L458-2-4Y3-240-E
Search Keywords: EK8707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK8707-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:20 ft, 6.096 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
1
$1,808.16
3
$1,759.94
5 +
$1,714.23
Click for Quote
Log in
to unlock special pricing