- Home ›
- All Products›
- EK8103-000
EK8103-000
TE Connectivity / Raychem Brand
ZH150-24/12-0-4M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZH150-24/12-0-4M
Search Keywords: EK8103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK8103-000
-
Alias/AKA:ZH150-24/12-0-4M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 141 °C
-
Product Source:Czech Republic
-
Shrink Temperature (Min):150 °C
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Recovery Temperature:175 °C
-
Flexibility:Flexible
-
Primary Product Material:Crosslinked Elastomer
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Recovered Wall Thickness (Nominal):.043 in, 1.1 mm
-
Recovered Inside Diameter (Max):.472 in, 12 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
14
$239.07
27
$131.26
41
$91.24
54 +
$89.41
Click for Quote
Log in
to unlock special pricing