- Home ›
- All Products›
- EK8084-000
EK8084-000
TE Connectivity / Raychem Brand
ZH150-3/1.5-0-10M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZH150-3/1.5-0-10M
Search Keywords: EK8084000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK8084-000
-
Alias/AKA:ZH150-3/1.5-0-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Packaging Method:Spool
-
Recovery Temperature:175 °C
-
Shrink Temperature (Min):150 °C
-
Operating Temperature Range:-55 – 137 °C
-
Flexibility:Flexible
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Elastomer
-
Recovered Wall Thickness (Nominal):.028 in, .7 mm
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
12
$188.80
24
$99.95
36
$70.34
48 +
$68.93
Click for Quote
Log in
to unlock special pricing