- Home ›
- All Products›
- EK7907-000
EK7907-000
TE Connectivity / Raychem Brand
82A0121-26-2/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0121-26-2/9
Search Keywords: EK7907000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7907-000
-
Alias/AKA:82A0121-26-2/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
-
Wire Size:26 AWG
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$7.51
1,000
$3.97
1,500
$2.80
2,000 +
$2.74
Click for Quote
Log in
to unlock special pricing