- Home ›
- All Products›
- EK7353-000
EK7353-000
TE Connectivity / Raychem Brand
135DEG BOOT, COATED 222S1XX-XXC-G28-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
135DEG BOOT, COATED 222S1XX-XXC-G28-0
Search Keywords: EK7353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7353-000
-
Alias/AKA:222S142-25C-G28-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
EMI Shielded Boot Color:Black
-
Product Type:Molded Part
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Angle:90 °
-
Adhesive Pre-Coat:No
-
EMI Shielded Boot Material:Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:EMI Shielded Molded Parts
-
Material Code:25
-
Material Systems Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$364.19
13
$207.64
19
$149.96
25 +
$146.96
Click for Quote
Log in
to unlock special pricing