- Home ›
- All Products›
- EK7341-000
EK7341-000
TE Connectivity / Raychem Brand
MOULDED PART,1TO2 TRANSITION, COATED 382S0XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOULDED PART,1TO2 TRANSITION, COATED 382S0XX-XXC-0
Search Keywords: EK7341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7341-000
-
Alias/AKA:382S028-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Part
-
Adhesive Pre-Coat:No
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Molded Part Type:EMI Shielded Molded Parts
-
Material Systems Code:25
-
EMI Shielded Boot Material:Modified Elastomer
-
Material Code:25
-
Operating Temperature Range:-75 – 150 °C
-
EMI Shielded Boot Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
48 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
6
$1,082.05
12
$571.08
18
$392.74
24 +
$384.89
Click for Quote
Log in
to unlock special pricing