- Home ›
- All Products›
- EK7336-000
EK7336-000
TE Connectivity / Raychem Brand
MOULDED PART,1TO2 TRANSITION, COATED 382S0XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOULDED PART,1TO2 TRANSITION, COATED 382S0XX-XXC-0
Search Keywords: EK7336000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7336-000
-
Alias/AKA:382S012-25C/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
EMI Shielded Boot Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:EMI Shielded Molded Parts
-
Material Code:25
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:25
-
EMI Shielded Boot Color:Black
-
Product Type:Molded Part
-
Adhesive Code:86
-
EMI Shielded Boot Material:Modified Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
8
$462.08
16
$244.63
24
$172.15
31 +
$168.70
Click for Quote
Log in
to unlock special pricing