- Home ›
- All Products›
- EK7334-000
EK7334-000
TE Connectivity / Raychem Brand
TRANSITION T BOOT, COATED 301A0XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TRANSITION T BOOT, COATED 301A0XX-XXC-0
Search Keywords: EK7334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7334-000
-
Alias/AKA:301A022-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
EMI Shielded Boot Color:Black
-
Adhesive Pre-Coat:No
-
EMI Shielded Boot Material:Modified Elastomer
-
Lipped:No
-
Product Type:Molded Part
-
Material Code:25
-
Operating Temperature Range:-75 – 150 °C
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Molded Part Type:EMI Shielded Molded Parts
-
Material Systems Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 5/25/26
MOQ for out of Stock Qty:
6
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$448.87
6
$447.75
12
$237.04
18
$166.81
24 +
$163.47
Click for Quote
Log in
to unlock special pricing