- Home ›
- All Products›
- EK7309-000
EK7309-000
TE Connectivity / Raychem Brand
RIGHT ANGLED BOOT, COATED 222S1XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLED BOOT, COATED 222S1XX-XXC-0
Search Keywords: EK7309000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7309-000
-
Alias/AKA:222S142-25C/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Code:86
-
EMI Shielded Boot Material:Modified Elastomer
-
Product Type:Molded Part
-
Material Systems Code:25
-
EMI Shielded Boot Cable Diameter Range:.294 – .604 in, 7.56 – 15.3 mm
-
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Adhesive Type:High Performance Pre-Coat Adhesive
-
EMI Shielded Boot Expanded Inside Diameter (Min):1.22 in, 31 mm
-
EMI Shielded Boot Recovered Inside Diameter (Max):.71 in, 18 mm
-
Angle:90 °
-
Material Code:25
-
EMI Shielded Boot Color:Black
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$334.11
13
$190.49
19
$137.57
25 +
$134.82
Click for Quote
Log in
to unlock special pricing