- Home ›
- All Products›
- EK7286-000
EK7286-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Search Keywords: EK7286000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7286-000
-
Alias/AKA:202S163-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
EMI Shielded Boot Expanded Inside Diameter (Min):1.69 in, 43 mm
-
Material Code:25
-
Material Systems Code:25
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Product Type:Molded Part
-
EMI Shielded Boot Color:Black
-
EMI Shielded Boot Recovered Inside Diameter (Max):1.11 in, 28.2 mm
-
EMI Shielded Boot Material:Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Cable Diameter Range:.41 – .87 in, 10.5 – 22.1 mm
-
Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
17
$449.66
34
$237.32
51
$163.21
67 +
$159.95
Click for Quote
Log in
to unlock special pricing