- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EK7282-000
EK7282-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Search Keywords: EK7282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7282-000
-
Alias/AKA:202S152-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:10.4/5 mm
-
Inside Diameter Before Shrinking:20/11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for out of Stock Qty:
8
48 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$139.97
5
$134.54
8
$133.22
16
$132.55
24
$127.87
31 +
$104.93
Click for Quote
Log in
to unlock special pricing