Image is representational - see mfr. specs

STRAIGHT BOOT, COATED 202S1XX-100C-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
STRAIGHT BOOT, COATED 202S1XX-100C-0
Search Keywords: EK7276000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EK7276-000
  • Alias/AKA:
    202S142-100C-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Angle:
    Straight
  • EMI Shielded Boot Color:
    Black
  • EMI Shielded Boot Cable Diameter Range:
    .294 – .604 in, 7.56 – 15.3 mm
  • EMI Shielded Boot Expanded Inside Diameter (Min):
    1.02 in, 26 mm
  • EMI Shielded Boot Material:
    Low Fire Hazard Screened Material
  • Product Type:
    Molded Part
  • Material Code:
    100
  • Adhesive Pre-Coat:
    No
  • Molded Part Type:
    EMI Shielded Molded Parts
  • EMI Shielded Boot Flammability:
    Low Fire Hazard
  • EMI Shielded Boot Adhesive Type:
    Adhesive Purchased Separately
  • Material Systems Code:
    100
  • Operating Temperature Range:
    -30 – 105 °C
  • EMI Shielded Boot Recovered Inside Diameter (Max):
    .71 in, 18 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
48 Weeks can ship 5/7/27
Backorder
Price (USD)
Qty
Unit Price
22
$322.59
43
$174.21
64
$120.75
85 +
$118.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!