- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EK7273-000
EK7273-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Search Keywords: EK7273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7273-000
-
Alias/AKA:202S132-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/6 mm
-
Inside Diameter Before Shrinking:24/15 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
50
can ship 9/21/26
50
can ship 5/12/27
MOQ for out of Stock Qty:
19
83 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
1
$124.54
5
$122.11
10
$121.50
19
$118.50
37
$111.95
56
$109.21
74 +
$108.67
Click for Quote
Log in
to unlock special pricing