- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EK7272-000
EK7272-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-XXC-0
Search Keywords: EK7272000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7272-000
-
Alias/AKA:202S132-25C/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Modified Elastomer
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Product Type:Molded Part
-
Angle:Straight
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:25
-
Material Code:25
-
Molded Part Type:EMI Shielded Molded Parts
-
Recovered Inside Diameter (Max):.56 in, 14.3 mm
-
Color:Black
-
Operating Temperature Range:-75 – 150 °C
-
Cable Diameter Range:.25 – .5 in, 6.3 – 12.75 mm
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Innendurchmesser Geschrumpft (Max.):.56 in
-
Adhesive Code:86
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$299.13
24
$158.36
36
$111.44
47 +
$109.21
Click for Quote
Log in
to unlock special pricing