- Home ›
- All Products›
- EK7271-000
EK7271-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-100C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-100C-0
Search Keywords: EK7271000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7271-000
-
Alias/AKA:202S132-100C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
EMI Shielded Boot Flammability:Low Fire Hazard
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Material Systems Code:100
-
Molded Part Type:EMI Shielded Molded Parts
-
Angle:Straight
-
EMI Shielded Boot Recovered Inside Diameter (Max):.56 in, 14.3 mm
-
Product Type:Molded Part
-
EMI Shielded Boot Material:Low Fire Hazard Screened Material
-
EMI Shielded Boot Expanded Inside Diameter (Min):.787 in, 20 mm
-
EMI Shielded Boot Cable Diameter Range:.25 – .5 in, 6.3 – 12.75 mm
-
EMI Shielded Boot Color:Black
-
Operating Temperature Range:-30 – 105 °C
-
Material Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
48 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
16
$236.72
32
$125.32
48
$88.19
63 +
$86.43
Click for Quote
Log in
to unlock special pricing