- Home ›
- All Products›
- EK6083-000
EK6083-000
TE Connectivity / Raychem Brand
91H1-09-05-1-B-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
91H1-09-05-1-B-HE100
Search Keywords: EK6083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK6083-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:09
-
Cable Entry Diameter:7.9 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$249.45
5
$248.82
10
$248.20
13
$247.58
25
$136.31
38
$94.66
50 +
$92.77
Click for Quote
Log in
to unlock special pricing