- Home ›
- All Products›
- EK5231-000
EK5231-000
TE Connectivity / Raychem Brand
Splice Terminal Flexible Cable Shield 85mm x 8.51mm Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal Flexible Cable Shield 85mm x 8.51mm Transparent Blue
Search Keywords: EK5231000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK5231-000
-
Alias/AKA:B-600-75-CS4128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$32.02
5
$30.18
10
$30.10
25
$29.29
50
$28.50
100
$28.43
300 +
$27.97
Click for Quote
Log in
to unlock special pricing