- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EK5186-000
EK5186-000
TE Connectivity / Raychem Brand
Hook-up Wire - General Purpose - 1 Conductor - 19 Strands - 600V - 20AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire - General Purpose - 1 Conductor - 19 Strands - 600V - 20AWG.
Search Keywords: EK5186000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK5186-000
-
Alias/AKA:55A0812-20-7-L374
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
30 Weeks
can ship
12/9/26