- Home ›
- All Products›
- EK4929-000
EK4929-000
TE Connectivity / Raychem Brand
BTH3-25-16-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-25-16-1-ZN-SB
Search Keywords: EK4929000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4929-000
-
Alias/AKA:BTH3-25-16-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:2.09 in, 53.2 mm
-
Cable Entry Diameter:1 in, 25.4 mm
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Zinc Nickel
-
Compatible With Connector Shell Size:25
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
13
$613.14
25
$336.55
38
$228.40
50 +
$223.84
Click for Quote
Log in
to unlock special pricing