- Home ›
- All Products›
- EK4924-000
EK4924-000
TE Connectivity / Raychem Brand
BTH3-23-16-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-23-16-1-B-SB
Search Keywords: EK4924000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4924-000
-
Alias/AKA:BTH3-23-16-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:1 in, 25.4 mm
-
Body Orientation:Right Angle
-
Product Length:2.03 in, 51.7 mm
-
Compatible With Connector Shell Size:23
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$559.04
25
$306.85
38
$208.25
50 +
$204.09
Click for Quote
Log in
to unlock special pricing