- Home ›
- All Products›
- EK4919-000
EK4919-000
TE Connectivity / Raychem Brand
BTH3-19-12-1-C-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-19-12-1-C-SB
Search Keywords: EK4919000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4919-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel
-
Compatible With Connector Shell Size:19
-
Product Length:1.75 in, 44.7 mm
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.748 in, 19 mm
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
13
$534.88
25
$293.59
38
$199.25
50 +
$195.26
Click for Quote
Log in
to unlock special pricing