- Home ›
- All Products›
- EK4916-000
EK4916-000
TE Connectivity / Raychem Brand
BTH3-17-10-1-C-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-17-10-1-C-SB
Search Keywords: EK4916000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4916-000
-
Alias/AKA:BTH3-17-10-1-C-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.58 in, 40.2 mm
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
13
$526.57
25
$289.03
38
$196.15
50 +
$192.23
Click for Quote
Log in
to unlock special pricing