- Home ›
- All Products›
- EK4909-000
EK4909-000
TE Connectivity / Raychem Brand
BTH3-13-08-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-13-08-1-B-SB
Search Keywords: EK4909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4909-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Product Length:1.22 in, 31.2 mm
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Ships today, if you order in
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$521.92
5
$520.62
10
$519.32
13
$518.02
25
$284.33
38
$192.97
50 +
$189.11
Click for Quote
Log in
to unlock special pricing