Image is representational - see mfr. specs

BTH3-11-06-1-ZN-SB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BTH3-11-06-1-ZN-SB
Search Keywords: EK4908000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EK4908-000
  • Alias/AKA:
    BTH3-11-06-1-ZN-SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Primary Product Plating Material:
    Zinc Nickel
  • Primary Product Material:
    Aluminum
  • Product Length:
    1.05 in, 26.7 mm
  • Cable Entry Diameter:
    .374 in, 9.5 mm
  • Body Orientation:
    Right Angle
  • Compatible With Connector Shell Size:
    11
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks can ship 6/14/27
Backorder
Price (USD)
Qty
Unit Price
13
$540.10
25
$296.46
38
$201.20
50 +
$197.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!