- Home ›
- All Products›
- EK4882-000
EK4882-000
TE Connectivity / Raychem Brand
BTH1-11-06-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-11-06-1-ZN-SB
Search Keywords: EK4882000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4882-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Compatible With Connector Shell Size:11
-
Body Orientation:Straight
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Primary Product Plating Material:Zinc Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$121.47
25
$77.74
38
$60.74
50 +
$59.52
Click for Quote
Log in
to unlock special pricing