- Home ›
- All Products›
- EK4880-000
EK4880-000
TE Connectivity / Raychem Brand
BTH1-09-04-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-09-04-1-ZN-SB
Search Keywords: EK4880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4880-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Primary Product Plating Material:Zinc Nickel
-
Compatible With Connector Shell Size:09
-
Product Length:1.18 in, 30 mm
-
Cable Entry Diameter:.248 in, 6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
13
$312.73
25
$172.19
38
$119.58
50 +
$117.18
Click for Quote
Log in
to unlock special pricing