- Home ›
- All Products›
- EK4877-000
EK4877-000
TE Connectivity / Raychem Brand
91H3-25-16-1-ZN-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
91H3-25-16-1-ZN-HE300
Search Keywords: EK4877000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4877-000
-
Alias/AKA:91H3-25-16-1-ZN-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Body Orientation:Right Angle
-
Cable Entry Diameter:25.4 mm
-
Compatible With Connector Shell Size:25
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$379.26
5
$378.31
10
$377.36
13
$376.41
25
$206.61
38
$140.22
50 +
$137.41
Click for Quote
Log in
to unlock special pricing