- Home ›
- All Products›
- EK4874-000
EK4874-000
TE Connectivity / Raychem Brand
91H3-23-16-1-ZN-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H3-23-16-1-ZN-HE300
Search Keywords: EK4874000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4874-000
-
Alias/AKA:91H3-23-16-1-ZN-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Sealable:Yes
-
Compatible With Connector Shell Size:23
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$448.37
5
$447.25
10
$446.14
13
$445.02
25
$244.27
38
$165.78
50 +
$162.46
Click for Quote
Log in
to unlock special pricing