- Home ›
- All Products›
- EK4865-000
EK4865-000
TE Connectivity / Raychem Brand
91H3-17-10-1-ZN-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
91H3-17-10-1-ZN-HE200
Search Keywords: EK4865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4865-000
-
Alias/AKA:91H3-17-10-1-ZN-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:17
-
Cable Entry Diameter:15.8 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
43 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$577.26
5
$575.81
10
$574.37
13
$572.93
25
$314.48
38
$213.42
50 +
$209.16
Click for Quote
Log in
to unlock special pricing