- Home ›
- All Products›
- EK4841-000
EK4841-000
TE Connectivity / Raychem Brand
91H1-19-12-1-ZN-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
91H1-19-12-1-ZN-HE300
Search Keywords: EK4841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4841-000
-
Alias/AKA:91H1-19-12-1-ZN-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:19
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
3
$333.42
5
$332.59
10
$331.76
13
$330.93
25
$182.20
38
$126.53
50 +
$124.00
Click for Quote
Log in
to unlock special pricing