- Home ›
- All Products›
- EK4840-000
EK4840-000
TE Connectivity / Raychem Brand
91H1-19-12-1-C-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H1-19-12-1-C-HE300
Search Keywords: EK4840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4840-000
-
Alias/AKA:91H1-19-12-1-C-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:19
-
Cable Entry Diameter:19 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$287.14
25
$158.09
38
$109.79
50 +
$107.59
Click for Quote
Log in
to unlock special pricing