- Home ›
- All Products›
- EK4835-000
EK4835-000
TE Connectivity / Raychem Brand
91H1-15-08-1-ZN-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H1-15-08-1-ZN-HE200
Search Keywords: EK4835000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4835-000
-
Alias/AKA:91H1-15-08-1-ZN-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$117.72
25
$75.34
38
$58.86
50 +
$57.69
Click for Quote
Log in
to unlock special pricing