- Home ›
- All Products›
- EK4828-000
EK4828-000
TE Connectivity / Raychem Brand
91H1-11-06-1-C-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H1-11-06-1-C-HE100
Search Keywords: EK4828000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4828-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:11
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:9.5 mm
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
13
$90.62
25
$58.00
38
$45.31
50 +
$44.41
Click for Quote
Log in
to unlock special pricing