- Home ›
- All Products›
- EK4824-000
EK4824-000
TE Connectivity / Raychem Brand
91H1-09-04-1-B-HE050
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
91H1-09-04-1-B-HE050
Search Keywords: EK4824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4824-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:6.3 mm
-
Compatible With Connector Shell Size:09
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$247.58
25
$136.31
38
$94.66
50 +
$92.77
Click for Quote
Log in
to unlock special pricing