- Home ›
- All Products›
- EK4813-000
EK4813-000
TE Connectivity / Raychem Brand
70H3-19-12-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
70H3-19-12-1-C
Search Keywords: EK4813000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4813-000
-
Alias/AKA:70H3-19-12-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:19.05 mm
-
Compatible With Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
13
$680.57
25
$373.56
38
$253.52
50 +
$248.45
Click for Quote
Log in
to unlock special pricing