- Home ›
- All Products›
- EK4802-000
EK4802-000
TE Connectivity / Raychem Brand
70H3-11-06-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
70H3-11-06-1-ZN
Search Keywords: EK4802000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4802-000
-
Alias/AKA:70H3-11-06-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Braided
-
TE Connector Interface Code:H
-
Sealable:Yes
-
Compatible With Connector Shell Size:11
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
13
$514.49
25
$282.40
38
$191.65
50 +
$187.82
Click for Quote
Log in
to unlock special pricing