- Home ›
- All Products›
- EK4800-000
EK4800-000
TE Connectivity / Raychem Brand
70H3-11-06-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
70H3-11-06-1-B
Search Keywords: EK4800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Braided
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:11
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:9.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
54 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1
$179.663
50 +
$163.330
Click for Quote
Log in
to unlock special pricing